
USF340-50.0K-0.1%-5PPM | |
|---|---|
DigiKey Part Number | 683-USF340-50.0K-0.1%-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF340-50.0K-0.1%-5PPM |
Description | RES 50K OHM 0.1% 1/3W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.333W, 1/3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.075" W (19.05mm x 1.91mm) | |
Height - Seated (Max) | 0.395" (10.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,70400 € | 77,04 € |
| 25 | 7,29840 € | 182,46 € |
| 50 | 7,06340 € | 353,17 € |
| 100 | 6,87630 € | 687,63 € |
| 250 | 6,68592 € | 1.671,48 € |
| 500 | 6,57548 € | 3.287,74 € |
| 1.000 | 6,48748 € | 6.487,48 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |

