
USF340-20.0K-0.01%-5PPM | |
|---|---|
DigiKey Part Number | USF340-20.0K-T-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF340-20.0K-0.01%-5PPM |
Description | RES 20K OHM 0.01% 1/3W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | USF340-20.0K-0.01%-5PPM Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.750" L x 0.075" W (19.05mm x 1.91mm) |
Resistance | Height - Seated (Max) 0.395" (10.04mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,08000 € | 15,08 € |
| 10 | 12,70600 € | 127,06 € |
| 25 | 12,16200 € | 304,05 € |
| 50 | 11,84640 € | 592,32 € |
| 100 | 11,59520 € | 1.159,52 € |
| 250 | 11,33952 € | 2.834,88 € |
| 500 | 11,19130 € | 5.595,65 € |
| Unit Price without VAT: | 15,08000 € |
|---|---|
| Unit Price with VAT: | 17,94520 € |

