
USF340-10.0M-0.01%-5PPM | |
|---|---|
DigiKey Part Number | USF340-10.0M-T-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF340-10.0M-0.01%-5PPM |
Description | RES 10M OHM 0.01% 1/3W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.075" W (19.05mm x 1.91mm) | |
Height - Seated (Max) | 0.395" (10.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,86000 € | 24,86 € |
| 10 | 21,61100 € | 216,11 € |
| 25 | 20,86360 € | 521,59 € |
| 50 | 20,43020 € | 1.021,51 € |
| 100 | 20,08500 € | 2.008,50 € |
| 250 | 19,73368 € | 4.933,42 € |
| Unit Price without VAT: | 24,86000 € |
|---|---|
| Unit Price with VAT: | 29,58340 € |

