
TK233-5.00K-0.1%-10PPM | |
|---|---|
DigiKey Part Number | TK233-5.00K-0.1%-10PPM-ND |
Manufacturer | |
Manufacturer Product Number | TK233-5.00K-0.1%-10PPM |
Description | RES 5K OHM 0.1% 0.3W RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±10ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.290" L x 0.095" W (7.37mm x 2.41mm) |
Tolerance | Height - Seated (Max) 0.300" (7.63mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,50440 € | 525,22 € |
| Unit Price without VAT: | 10,50440 € |
|---|---|
| Unit Price with VAT: | 12,50024 € |

