100 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK233-100K-0.1%-10PPM

DigiKey Part Number
TK233-100K-0.1%-10PPM-ND
Manufacturer
Manufacturer Product Number
TK233-100K-0.1%-10PPM
Description
RES 100K OHM 0.1% 0.3W RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±10ppm/°C
Operating Temperature
-40°C ~ 150°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.290" L x 0.095" W (7.37mm x 2.41mm)
Height - Seated (Max)
0.300" (7.63mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,95000 €21,95 €
1015,63100 €156,31 €
2513,92360 €348,09 €
5012,85500 €642,75 €
10011,94700 €1.194,70 €
25010,95336 €2.738,34 €
50010,33206 €5.166,03 €
Manufacturers Standard Package
Unit Price without VAT:21,95000 €
Unit Price with VAT:26,12050 €