
TK233-10.0K-0.1%-10PPM | |
|---|---|
DigiKey Part Number | TK233-10.0K-0.1%-10PPM-ND |
Manufacturer | |
Manufacturer Product Number | TK233-10.0K-0.1%-10PPM |
Description | RES 10K OHM 0.1% 0.3W RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.290" L x 0.095" W (7.37mm x 2.41mm) | |
Height - Seated (Max) | 0.300" (7.63mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 13,08400 € | 130,84 € |
| 25 | 11,62680 € | 290,67 € |
| 50 | 10,71460 € | 535,73 € |
| 100 | 9,93980 € | 993,98 € |
| 250 | 9,09168 € | 2.272,92 € |
| 500 | 8,56144 € | 4.280,72 € |
| 1.000 | 8,11124 € | 8.111,24 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |

