
SR20-0.010-1% | |
|---|---|
DigiKey Part Number | SR20-0.010-FTR-ND - Tape & Reel (TR) SR20-0.010-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR20-0.010-1% |
Description | RES 0.01 OHM 1% 2W SR20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -15°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package SR20 |
Resistance | Size / Dimension 0.565" L x 0.090" W (14.35mm x 2.29mm) |
Tolerance | Height - Seated (Max) 0.415" (10.54mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,48000 € | 11,48 € |
| 10 | 8,01100 € | 80,11 € |
| 25 | 7,07320 € | 176,83 € |
| 50 | 6,48620 € | 324,31 € |
| 100 | 5,98760 € | 598,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,44168 € | 1.360,42 € |
| 500 | 5,10032 € | 2.550,16 € |
| 750 | 4,92503 € | 3.693,77 € |
| 1.250 | 4,72677 € | 5.908,46 € |
| 1.750 | 4,62618 € | 8.095,81 € |
| Unit Price without VAT: | 11,48000 € |
|---|---|
| Unit Price with VAT: | 13,66120 € |

