


SR20-0.008-1% | |
|---|---|
DigiKey Part Number | 683-SR20-0.008-1%TR-ND - Tape & Reel (TR) 683-SR20-0.008-1%CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR20-0.008-1% |
Description | RES 0.008 OHM 1% 2W SR20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR20 | |
Size / Dimension | 0.565" L x 0.090" W (14.35mm x 2.29mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 10 | 8,04700 € | 80,47 € |
| 25 | 7,10560 € | 177,64 € |
| 50 | 6,51580 € | 325,79 € |
| 100 | 6,01490 € | 601,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,46648 € | 1.366,62 € |
| 500 | 5,12354 € | 2.561,77 € |
| 750 | 4,94745 € | 3.710,59 € |
| 1.250 | 4,74829 € | 5.935,36 € |
| 1.750 | 4,64724 € | 8.132,67 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,72070 € |

