
SR10-0.020-1% | |
|---|---|
DigiKey Part Number | SR10-0.020-FTR-ND - Tape & Reel (TR) SR10-0.020-FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR10-0.020-1% |
Description | RES 0.02 OHM 1% 1W SR10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR10 | |
Size / Dimension | 0.365" L x 0.090" W (9.27mm x 2.29mm) | |
Height - Seated (Max) | 0.385" (9.78mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,19000 € | 51,90 € |
| 25 | 4,55600 € | 113,90 € |
| 50 | 4,15920 € | 207,96 € |
| 100 | 3,82200 € | 382,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,45276 € | 863,19 € |
| 500 | 3,22184 € | 1.610,92 € |
| 750 | 3,10325 € | 2.327,44 € |
| 1.250 | 2,96911 € | 3.711,39 € |
| 1.750 | 2,88921 € | 5.056,12 € |
| 2.500 | 2,81114 € | 7.027,85 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

