10 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR10-0.010-1%

DigiKey Part Number
SR10-0.010-FTR-ND - Tape & Reel (TR)
SR10-0.010-FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR10-0.010-1%
Description
RES 0.01 OHM 1% 1W SR10
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-15°C ~ 105°C
Package / Case
Supplier Device Package
SR10
Size / Dimension
0.365" L x 0.090" W (9.27mm x 2.29mm)
Height - Seated (Max)
0.385" (9.78mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,49000 €8,49 €
105,87100 €58,71 €
255,16240 €129,06 €
504,71860 €235,93 €
1004,34160 €434,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,92884 €982,21 €
5003,67074 €1.835,37 €
7503,53815 €2.653,61 €
1.2503,38822 €4.235,27 €
1.7503,29887 €5.773,02 €
2.5003,22725 €8.068,12 €
Manufacturers Standard Package
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,10310 €