
MV217-.6-1% | |
|---|---|
DigiKey Part Number | MV217-.6-1%-ND |
Manufacturer | |
Manufacturer Product Number | MV217-.6-1% |
Description | RES 0.6 OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 600 mOhms ±1% 1.5W Through Hole Resistor Axial Current Sense, Moisture Resistant, Non-Inductive Wirewound |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -15°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.140" Dia x 0.400" L (3.56mm x 10.16mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,70000 € | 51,70 € |
| 10 | 46,63900 € | 466,39 € |
| Unit Price without VAT: | 51,70000 € |
|---|---|
| Unit Price with VAT: | 61,52300 € |

