
MS315-100-1% | |
|---|---|
DigiKey Part Number | MS315-100-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS315-100-1% |
Description | RES 100 OHM 1% 15W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 15W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.350" Dia x 2.000" L (8.89mm x 50.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| 10 | 20,02200 € | 200,22 € |
| 25 | 17,89840 € | 447,46 € |
| 50 | 16,57000 € | 828,50 € |
| 100 | 16,29510 € | 1.629,51 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,18910 € |

