
MS310-200K-1.0% | |
|---|---|
DigiKey Part Number | 683-MS310-200K-1.0%-ND |
Manufacturer | |
Manufacturer Product Number | MS310-200K-1.0% |
Description | RES 200K OHM 1% 10W AXIAL |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 10W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.350" Dia x 1.250" L (8.89mm x 31.75mm) |
Power (Watts) | Number of Terminations 2 |

