100 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS310-100K-1%

DigiKey Part Number
MS310-100K-1%-ND
Manufacturer
Manufacturer Product Number
MS310-100K-1%
Description
RES 100K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.350" Dia x 1.250" L (8.89mm x 31.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2514,44880 €361,22 €
Manufacturers Standard Package
Unit Price without VAT:14,44880 €
Unit Price with VAT:17,19407 €