10 MOhms ±1% 10W Through Hole Resistor Axial Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS310-10.0M-1%

DigiKey Part Number
683-MS310-10.0M-1%-ND
Manufacturer
Manufacturer Product Number
MS310-10.0M-1%
Description
POWER FILM RESISTORS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 10W Through Hole Resistor Axial Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
50ppm/°C
Packaging
Bulk
Operating Temperature
275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.350" Dia x 1.250" L (8.89mm x 31.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,20000 €32,20 €
1023,21200 €232,12 €
2520,78400 €519,60 €
5019,26500 €963,25 €
10017,97460 €1.797,46 €
25016,56236 €4.140,59 €
50015,67956 €7.839,78 €
Manufacturers Standard Package
Unit Price without VAT:32,20000 €
Unit Price with VAT:38,31800 €