
MS310-1.00M-1% | |
|---|---|
DigiKey Part Number | 683-MS310-1.00M-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS310-1.00M-1% |
Description | POWER FILM RESISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 10W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.350" Dia x 1.250" L (8.89mm x 31.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,21000 € | 27,21 € |
| 10 | 19,51100 € | 195,11 € |
| 25 | 17,43160 € | 435,79 € |
| 50 | 16,13000 € | 806,50 € |
| 100 | 15,02450 € | 1.502,45 € |
| 250 | 13,81472 € | 3.453,68 € |
| 500 | 13,05836 € | 6.529,18 € |
| Unit Price without VAT: | 27,21000 € |
|---|---|
| Unit Price with VAT: | 32,37990 € |

