
MS281-200-1% | |
|---|---|
DigiKey Part Number | MS281-200-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS281-200-1% |
Description | RES AXIAL 8W 200 1% |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 8W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.350" Dia x 0.910" L (8.89mm x 23.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,28000 € | 17,28 € |
| 10 | 12,21400 € | 122,14 € |
| 25 | 10,84400 € | 271,10 € |
| 50 | 9,98700 € | 499,35 € |
| 100 | 9,25910 € | 925,91 € |
| 250 | 8,46220 € | 2.115,55 € |
| 500 | 7,96400 € | 3.982,00 € |
| Unit Price without VAT: | 17,28000 € |
|---|---|
| Unit Price with VAT: | 20,56320 € |

