
MS244-100-1% | |
|---|---|
DigiKey Part Number | 683-MS244-100-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS244-100-1% |
Description | POWER FILM RESISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 4W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.230" Dia x 0.950" L (5.84mm x 24.13mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,47000 € | 24,47 € |
| 10 | 17,47900 € | 174,79 € |
| 25 | 15,58960 € | 389,74 € |
| 50 | 14,40740 € | 720,37 € |
| 100 | 13,40360 € | 1.340,36 € |
| 250 | 12,30472 € | 3.076,18 € |
| 500 | 11,61766 € | 5.808,83 € |
| Unit Price without VAT: | 24,47000 € |
|---|---|
| Unit Price with VAT: | 29,11930 € |

