
MS244-10.0M-1% | |
|---|---|
DigiKey Part Number | 683-MS244-10.0M-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS244-10.0M-1% |
Description | POWER FILM RESISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 4W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.950" L (5.84mm x 24.13mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,19000 € | 25,19 € |
| 10 | 18,00700 € | 180,07 € |
| 25 | 16,06800 € | 401,70 € |
| 50 | 14,85500 € | 742,75 € |
| 100 | 13,82460 € | 1.382,46 € |
| 250 | 12,69680 € | 3.174,20 € |
| 500 | 11,99174 € | 5.995,87 € |
| Unit Price without VAT: | 25,19000 € |
|---|---|
| Unit Price with VAT: | 29,97610 € |

