10 kOhms ±1% 4W Through Hole Resistor Axial Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS244-10.0K-1%

DigiKey Part Number
683-MS244-10.0K-1%-ND
Manufacturer
Manufacturer Product Number
MS244-10.0K-1%
Description
POWER FILM RESISTORS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 4W Through Hole Resistor Axial Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.230" Dia x 0.950" L (5.84mm x 24.13mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,26000 €18,26 €
1012,92400 €129,24 €
2511,48040 €287,01 €
5010,57720 €528,86 €
1009,80980 €980,98 €
2508,96984 €2.242,46 €
5008,44468 €4.222,34 €
1.0007,99880 €7.998,80 €
Manufacturers Standard Package
Unit Price without VAT:18,26000 €
Unit Price with VAT:21,72940 €