
MS244-1.00M-1% | |
|---|---|
DigiKey Part Number | 683-MS244-1.00M-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS244-1.00M-1% |
Description | POWER FILM RESISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 4W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.950" L (5.84mm x 24.13mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| 10 | 15,29000 € | 152,90 € |
| 25 | 13,61360 € | 340,34 € |
| 50 | 12,56480 € | 628,24 € |
| 100 | 11,67390 € | 1.167,39 € |
| 250 | 10,69876 € | 2.674,69 € |
| 500 | 10,08904 € | 5.044,52 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |

