
MS244-1.00K-1% | |
|---|---|
DigiKey Part Number | 683-MS244-1.00K-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS244-1.00K-1% |
Description | POWER FILM RESISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 4W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.950" L (5.84mm x 24.13mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,18000 € | 18,18 € |
| 10 | 12,86500 € | 128,65 € |
| 25 | 11,42840 € | 285,71 € |
| 50 | 10,52920 € | 526,46 € |
| 100 | 9,76540 € | 976,54 € |
| 250 | 8,92916 € | 2.232,29 € |
| 500 | 8,40642 € | 4.203,21 € |
| 1.000 | 7,96256 € | 7.962,56 € |
| Unit Price without VAT: | 18,18000 € |
|---|---|
| Unit Price with VAT: | 21,63420 € |

