
MS220-50.0-1% | |
|---|---|
DigiKey Part Number | 683-MS220-50.0-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS220-50.0-1% |
Description | POWER FILM RESISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.140" Dia x 0.400" L (3.56mm x 10.16mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 € | 18,54 € |
| 10 | 13,12700 € | 131,27 € |
| 25 | 11,66400 € | 291,60 € |
| 50 | 10,74860 € | 537,43 € |
| 100 | 9,97100 € | 997,10 € |
| 250 | 9,11964 € | 2.279,91 € |
| 500 | 8,58740 € | 4.293,70 € |
| 1.000 | 8,13547 € | 8.135,47 € |
| Unit Price without VAT: | 18,54000 € |
|---|---|
| Unit Price with VAT: | 22,06260 € |

