Image for MS220-10M-5% is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-10M-5%

DigiKey Part Number
MS220-10M-5%-ND
Manufacturer
Manufacturer Product Number
MS220-10M-5%
Description
RES 10M OHM 2W 1% AXIAL
Customer Reference
Detailed Description
10 MOhms ±1% 2W Through Hole Resistor Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
50ppm/°C
Series
Operating Temperature
275°C
Packaging
Bulk
Supplier Device Package
Axial
Part Status
Active
Size / Dimension
0.400" Dia x 0.025" L (3.56mm x 0.64mm)
Resistance
Height - Seated (Max)
0.575" (14.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,41000 €14,41 €
1010,12900 €101,29 €
258,97120 €224,28 €
508,24680 €412,34 €
1007,63130 €763,13 €
2507,46732 €1.866,83 €
Manufacturers Standard Package
Unit Price without VAT:14,41000 €
Unit Price with VAT:17,14790 €