1 MOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-1.00M-1%

DigiKey Part Number
683-MS220-1.00M-1%-ND
Manufacturer
Manufacturer Product Number
MS220-1.00M-1%
Description
POWER FILM RESISTORS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.140" Dia x 0.400" L (3.56mm x 10.16mm)
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
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,78000 €22,78 €
1016,23500 €162,35 €
2514,46640 €361,66 €
5013,35940 €667,97 €
10012,41910 €1.241,91 €
25011,38996 €2.847,49 €
50010,74652 €5.373,26 €
Manufacturers Standard Package
Unit Price without VAT:22,78000 €
Unit Price with VAT:27,10820 €