
MS220-1.00K-1% | |
|---|---|
DigiKey Part Number | 683-MS220-1.00K-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS220-1.00K-1% |
Description | POWER FILM RESISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient 50ppm/°C |
Packaging Bulk | Operating Temperature 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.140" Dia x 0.400" L (3.56mm x 10.16mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,43000 € | 16,43 € |
| 10 | 11,59200 € | 115,92 € |
| 25 | 10,28280 € | 257,07 € |
| 50 | 9,46360 € | 473,18 € |
| 100 | 8,76770 € | 876,77 € |
| 250 | 8,00588 € | 2.001,47 € |
| 500 | 7,52956 € | 3.764,78 € |
| 1.000 | 7,12511 € | 7.125,11 € |
| Unit Price without VAT: | 16,43000 € |
|---|---|
| Unit Price with VAT: | 19,55170 € |

