
MP930-30.0-1% | |
|---|---|
DigiKey Part Number | MP930-30.0-F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-30.0-1% |
Description | RES 30 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 4,00300 € | 40,03 € |
| 25 | 3,73120 € | 93,28 € |
| 50 | 3,57400 € | 178,70 € |
| 100 | 3,44880 € | 344,88 € |
| 250 | 3,32156 € | 830,39 € |
| 500 | 3,24778 € | 1.623,89 € |
| 1.000 | 3,18897 € | 3.188,97 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

