
MP930-1.00-1% | |
|---|---|
DigiKey Part Number | MP930-1.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-1.00-1% |
Description | RES 1 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,34100 € | 43,41 € |
| 25 | 4,05600 € | 101,40 € |
| 50 | 3,89060 € | 194,53 € |
| 100 | 3,75890 € | 375,89 € |
| 250 | 3,62508 € | 906,27 € |
| 500 | 3,54748 € | 1.773,74 € |
| 1.000 | 3,48565 € | 3.485,65 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

