Similar

MP930-0.40-1% | |
|---|---|
DigiKey Part Number | MP930-0.40F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-0.40-1% |
Description | RES 0.4 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTO030FR4000FTE3 | Vishay Sfernice | 0 | 716-LTO030FR4000FTE3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 5,74200 € | 57,42 € |
| 25 | 5,04560 € | 126,14 € |
| 50 | 4,60980 € | 230,49 € |
| 100 | 4,23940 € | 423,94 € |
| 250 | 3,83384 € | 958,46 € |
| 500 | 3,58020 € | 1.790,10 € |
| 1.000 | 3,36480 € | 3.364,80 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |


