
MP930-0.15-1% | |
|---|---|
DigiKey Part Number | MP930-0.15F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-0.15-1% |
Description | RES 0.15 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 10 | 5,69600 € | 56,96 € |
| 25 | 5,00560 € | 125,14 € |
| 50 | 4,57320 € | 228,66 € |
| 100 | 4,20570 € | 420,57 € |
| 250 | 3,80340 € | 950,85 € |
| 500 | 3,55178 € | 1.775,89 € |
| 1.000 | 3,33809 € | 3.338,09 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,81750 € |

