
MP930-0.10-1% | |
|---|---|
DigiKey Part Number | MP930-0.10F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-0.10-1% |
Description | RES 0.1 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,43000 € | 44,30 € |
| 25 | 4,14080 € | 103,52 € |
| 50 | 3,97300 € | 198,65 € |
| 100 | 3,83960 € | 383,96 € |
| 250 | 3,70380 € | 925,95 € |
| 500 | 3,62508 € | 1.812,54 € |
| 1.000 | 3,56238 € | 3.562,38 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

