
MP930-0.075-1% | |
|---|---|
DigiKey Part Number | MP930-0.075F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-0.075-1% |
Description | RES 0.075 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,78000 € | 10,78 € |
| 10 | 7,50100 € | 75,01 € |
| 25 | 6,61480 € | 165,37 € |
| 50 | 6,06020 € | 303,01 € |
| 100 | 5,58870 € | 558,87 € |
| 250 | 5,07260 € | 1.268,15 € |
| 500 | 4,74982 € | 2.374,91 € |
| 1.000 | 4,47576 € | 4.475,76 € |
| Unit Price without VAT: | 10,78000 € |
|---|---|
| Unit Price with VAT: | 12,82820 € |

