
MP930-0.020-5% | |
|---|---|
DigiKey Part Number | MP930-0.020J-ND |
Manufacturer | |
Manufacturer Product Number | MP930-0.020-5% |
Description | RES 0.02 OHM 5% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 5,76700 € | 57,67 € |
| 25 | 5,42800 € | 135,70 € |
| 50 | 5,23160 € | 261,58 € |
| 100 | 5,07530 € | 507,53 € |
| 250 | 4,91652 € | 1.229,13 € |
| 500 | 4,82434 € | 2.412,17 € |
| 1.000 | 4,75092 € | 4.750,92 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

