
MP925-82.0K-1% | |
|---|---|
DigiKey Part Number | MP925-82.0KF-ND |
Manufacturer | |
Manufacturer Product Number | MP925-82.0K-1% |
Description | RES 82K OHM 1% 25W TO220 |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 25W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,09760 € | 154,88 € |
| Unit Price without VAT: | 3,09760 € |
|---|---|
| Unit Price with VAT: | 3,68614 € |

