
MP925-5.00K-1% | |
|---|---|
DigiKey Part Number | MP925-5.00KF-ND |
Manufacturer | |
Manufacturer Product Number | MP925-5.00K-1% |
Description | RES 5K OHM 1% 25W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 25W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP925-5.00K-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,77600 € | 37,76 € |
| 25 | 3,51400 € | 87,85 € |
| 50 | 3,36220 € | 168,11 € |
| 100 | 3,24130 € | 324,13 € |
| 250 | 3,11832 € | 779,58 € |
| 500 | 3,04706 € | 1.523,53 € |
| 1.000 | 2,99025 € | 2.990,25 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

