
MP925-15.0K-1% | |
|---|---|
DigiKey Part Number | MP925-15.0KF-ND |
Manufacturer | |
Manufacturer Product Number | MP925-15.0K-1% |
Description | RES 15K OHM 1% 25W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 25W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 4,93600 € | 49,36 € |
| 25 | 4,32880 € | 108,22 € |
| 50 | 3,94840 € | 197,42 € |
| 100 | 3,62540 € | 362,54 € |
| 250 | 3,27152 € | 817,88 € |
| 500 | 3,05020 € | 1.525,10 € |
| 1.000 | 2,86229 € | 2.862,29 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

