
MP925-10.0K-1% | |
|---|---|
DigiKey Part Number | MP925-10.0KF-ND |
Manufacturer | |
Manufacturer Product Number | MP925-10.0K-1% |
Description | RES 10K OHM 1% 25W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 25W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,72900 € | 37,29 € |
| 25 | 3,47040 € | 86,76 € |
| 50 | 3,32040 € | 166,02 € |
| 100 | 3,20100 € | 320,10 € |
| 250 | 3,07956 € | 769,89 € |
| 500 | 3,00918 € | 1.504,59 € |
| 1.000 | 2,95307 € | 2.953,07 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

