
MP916-0.015-5% | |
|---|---|
DigiKey Part Number | 683-MP916-0.015-5%-ND |
Manufacturer | |
Manufacturer Product Number | MP916-0.015-5% |
Description | RES 0.015 OHM 5% 16W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 16W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +500ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,66000 € | 12,66 € |
| 10 | 8,85500 € | 88,55 € |
| 25 | 7,82680 € | 195,67 € |
| 50 | 7,18340 € | 359,17 € |
| 100 | 6,63650 € | 663,65 € |
| 250 | 6,03788 € | 1.509,47 € |
| 500 | 5,66352 € | 2.831,76 € |
| 1.000 | 5,34563 € | 5.345,63 € |
| Unit Price without VAT: | 12,66000 € |
|---|---|
| Unit Price with VAT: | 15,06540 € |

