8 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP915-8.00-1%

DigiKey Part Number
MP915-8.00-F-ND
Manufacturer
Manufacturer Product Number
MP915-8.00-1%
Description
RES 8 OHM 1% 15W TO126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-126
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max)
0.450" (11.44mm)
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
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,47000 €4,47 €
103,39600 €33,96 €
253,15080 €78,77 €
503,00860 €150,43 €
1002,89550 €289,55 €
2502,78048 €695,12 €
5002,71378 €1.356,89 €
1.0002,66065 €2.660,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,47000 €
Unit Price with VAT:5,31930 €