
MP915-560-1% | |
|---|---|
DigiKey Part Number | MP915-560F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-560-1% |
Description | RES 560 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.450" (11.44mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 3,95900 € | 39,59 € |
| 25 | 3,46240 € | 86,56 € |
| 50 | 3,15180 € | 157,59 € |
| 100 | 2,88750 € | 288,75 € |
| 250 | 2,59824 € | 649,56 € |
| 500 | 2,41728 € | 1.208,64 € |
| 1.000 | 2,26360 € | 2.263,60 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

