
MP915-330-1% | |
|---|---|
DigiKey Part Number | MP915-330F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-330-1% |
Description | RES 330 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.450" (11.44mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 3,99100 € | 39,91 € |
| 25 | 3,49000 € | 87,25 € |
| 50 | 3,17700 € | 158,85 € |
| 100 | 2,91060 € | 291,06 € |
| 250 | 2,61904 € | 654,76 € |
| 500 | 2,43662 € | 1.218,31 € |
| 1.000 | 2,28171 € | 2.281,71 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |

