27 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP915-27.0-1%

DigiKey Part Number
MP915-27.0F-ND
Manufacturer
Manufacturer Product Number
MP915-27.0-1%
Description
RES 27 OHM 1% 15W TO126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
-20/ +80ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-126
Resistance
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)
Tolerance
Height - Seated (Max)
0.450" (11.44mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,84000 €5,84 €
103,99100 €39,91 €
253,49000 €87,25 €
503,17700 €158,85 €
1002,91060 €291,06 €
2502,61904 €654,76 €
5002,43662 €1.218,31 €
1.0002,28171 €2.281,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,84000 €
Unit Price with VAT:6,94960 €