1 kOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP915-1.00K-1%

DigiKey Part Number
MP915-1.00KF-ND
Manufacturer
Manufacturer Product Number
MP915-1.00K-1%
Description
RES 1K OHM 1% 15W TO126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-126
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max)
0.450" (11.44mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,06000 €4,06 €
103,05500 €30,55 €
252,82560 €70,64 €
502,69260 €134,63 €
1002,58670 €258,67 €
2502,47904 €619,76 €
5002,41666 €1.208,33 €
1.0002,36694 €2.366,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €