
MP915-0.75-1% | |
|---|---|
DigiKey Part Number | MP915-0.75F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-0.75-1% |
Description | RES 0.75 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.450" (11.44mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 10 | 4,66300 € | 46,63 € |
| 25 | 4,08640 € | 102,16 € |
| 50 | 3,72560 € | 186,28 € |
| 100 | 3,41880 € | 341,88 € |
| 250 | 3,08292 € | 770,73 € |
| 500 | 2,87286 € | 1.436,43 € |
| 1.000 | 2,69445 € | 2.694,45 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,08010 € |

