300 mOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP915-0.30-1%

DigiKey Part Number
MP915-0.30F-ND
Manufacturer
Manufacturer Product Number
MP915-0.30-1%
Description
RES 0.3 OHM 1% 15W TO126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-126
Resistance
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)
Tolerance
Height - Seated (Max)
0.450" (11.44mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,74000 €6,74 €
104,62600 €46,26 €
254,05400 €101,35 €
503,69600 €184,80 €
1003,39170 €339,17 €
2503,05844 €764,61 €
5002,85006 €1.425,03 €
1.0002,67306 €2.673,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,74000 €
Unit Price with VAT:8,02060 €