50 mOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP915-0.050-1%

DigiKey Part Number
MP915-0.050F-ND
Manufacturer
Manufacturer Product Number
MP915-0.050-1%
Description
RES 0.05 OHM 1% 15W TO126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-126
Resistance
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)
Tolerance
Height - Seated (Max)
0.450" (11.44mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.527
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,01000 €6,01 €
104,69800 €46,98 €
254,39880 €109,97 €
504,22520 €211,26 €
1004,08710 €408,71 €
2503,94656 €986,64 €
5003,86508 €1.932,54 €
1.0003,80012 €3.800,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,01000 €
Unit Price with VAT:7,15190 €