40 mOhms ±5% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP915-0.040-5%

DigiKey Part Number
MP915-0.040J-ND
Manufacturer
Manufacturer Product Number
MP915-0.040-5%
Description
RES 0.04 OHM 5% 15W TO126
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 mOhms ±5% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-126
Size / Dimension
0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max)
0.450" (11.44mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,86000 €8,86 €
106,13400 €61,34 €
255,39440 €134,86 €
504,93160 €246,58 €
1004,53830 €453,83 €
2504,10760 €1.026,90 €
5003,83830 €1.919,15 €
1.0003,60956 €3.609,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,54340 €