
MP915-0.025-5% | |
|---|---|
DigiKey Part Number | 683-MP915-0.025-5%-ND |
Manufacturer | |
Manufacturer Product Number | MP915-0.025-5% |
Description | RES 0.025 OHM 5% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-126 |
Resistance | Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm) |
Tolerance | Height - Seated (Max) 0.450" (11.44mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,05800 € | 60,58 € |
| 25 | 5,32760 € | 133,19 € |
| 50 | 4,87020 € | 243,51 € |
| 100 | 4,48190 € | 448,19 € |
| 250 | 4,05652 € | 1.014,13 € |
| 500 | 3,79058 € | 1.895,29 € |
| 1.000 | 3,56468 € | 3.564,68 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

