


MP9100-10.0-1% | |
|---|---|
DigiKey Part Number | MP9100-10.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-10.0-1% |
Description | RES 10 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-10.0-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,96000 € | 11,96 € |
| 10 | 9,91000 € | 99,10 € |
| 25 | 9,43760 € | 235,94 € |
| 50 | 9,16440 € | 458,22 € |
| 100 | 8,94650 € | 894,65 € |
| 250 | 8,72496 € | 2.181,24 € |
| 500 | 8,59644 € | 4.298,22 € |
| 1.000 | 8,49404 € | 8.494,04 € |
| Unit Price without VAT: | 11,96000 € |
|---|---|
| Unit Price with VAT: | 14,23240 € |

