


MP9100-1.00-1% | |
|---|---|
DigiKey Part Number | MP9100-1.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-1.00-1% |
Description | RES 1 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-1.00-1% Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,98000 € | 12,98 € |
| 10 | 10,81300 € | 108,13 € |
| 25 | 10,31560 € | 257,89 € |
| 50 | 10,02740 € | 501,37 € |
| 100 | 9,79790 € | 979,79 € |
| 250 | 9,56456 € | 2.391,14 € |
| 500 | 9,42922 € | 4.714,61 € |
| Unit Price without VAT: | 12,98000 € |
|---|---|
| Unit Price with VAT: | 15,44620 € |

